USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200261

DigiKey Part Number
626-2010-ND
Manufacturer
Manufacturer Product Number
17-200261
Description
CBL USB2.0 A PLUG-A PLUG W/COUPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments
Length
14.76' (4.50m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.47000¥276.47
10¥234.96700¥2,349.67
25¥220.25960¥5,506.49
50¥209.75200¥10,487.60
100¥199.74940¥19,974.94
250¥187.25752¥46,814.38
Manufacturers Standard Package
Alternate Length
CBL USB2.0 A PLUG-A PLUG W/COUPL
In-Stock: 171
Unit Price: ¥173.34000
CBL USB2.0 A PLUG-A PLUG W/COUPL
In-Stock: 61
Unit Price: ¥222.88000