


17-150144 | |
|---|---|
DigiKey Part Number | 17-150144-ND |
Manufacturer | |
Manufacturer Product Number | 17-150144 |
Description | COUPLER RJ45 CAT.6A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol CONEC | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Copper Alloy, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.15000 | ¥307.15 |
| 10 | ¥261.08400 | ¥2,610.84 |
| 30 | ¥241.61333 | ¥7,248.40 |
| 50 | ¥233.06500 | ¥11,653.25 |
| 100 | ¥221.95020 | ¥22,195.02 |
| 250 | ¥208.07276 | ¥52,018.19 |







