
17-110904 | |
|---|---|
DigiKey Part Number | 17-110904-ND |
Manufacturer | |
Manufacturer Product Number | 17-110904 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Zinc Die Cast, Nickel Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10035 | Amphenol CONEC | 8 | 626-1392-ND | ¥227.76000 | Parametric Equivalent |
| 17-10036 | Amphenol CONEC | 0 | 17-10036-ND | ¥157.73400 | Parametric Equivalent |
| 17-102184 | Amphenol CONEC | 10 | 626-1760-ND | ¥328.24000 | Parametric Equivalent |
| 17-110324 | Amphenol CONEC | 0 | 626-2120-ND | ¥224.03000 | Parametric Equivalent |
| 17-110394 | Amphenol CONEC | 0 | 17-110394-ND | ¥211.29800 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥435.08500 | ¥4,350.85 |




