
17-110654 | |
|---|---|
DigiKey Part Number | 626-1744-ND |
Manufacturer | |
Manufacturer Product Number | 17-110654 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyester |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination Terminal Block | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.08000 | ¥251.08 |
| 10 | ¥213.37400 | ¥2,133.74 |
| 30 | ¥197.46533 | ¥5,923.96 |
| 50 | ¥190.47620 | ¥9,523.81 |
| 100 | ¥181.39160 | ¥18,139.16 |
| 250 | ¥170.04864 | ¥42,512.16 |
| 500 | ¥161.94374 | ¥80,971.87 |




