
17-100944 | |
|---|---|
DigiKey Part Number | 626-1559-ND |
Manufacturer | |
Manufacturer Product Number | 17-100944 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Length 2.335" (59.30mm) |
Manufacturer Amphenol CONEC | Color Translucent - Clear |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.2 A |
Features Circular Threaded Coupling | Voltage Rating 100V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e | Shield Material Copper Alloy |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.85000 | ¥182.85 |
| 10 | ¥155.39300 | ¥1,553.93 |
| 25 | ¥145.66120 | ¥3,641.53 |
| 50 | ¥138.71100 | ¥6,935.55 |
| 100 | ¥132.09420 | ¥13,209.42 |
| 250 | ¥123.83160 | ¥30,957.90 |
| 500 | ¥117.92932 | ¥58,964.66 |


