Image for 17-100814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100814

DigiKey Part Number
17-100814-ND
Manufacturer
Manufacturer Product Number
17-100814
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
13.12' (4.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥157.21000¥4,716.30
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥122.90040
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥172.40500
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥156.52300
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥141.48300
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥119.29200
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: ¥126.84860
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: ¥171.55000