
17-100594 | |
|---|---|
DigiKey Part Number | 626-2176-ND |
Manufacturer | |
Manufacturer Product Number | 17-100594 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.84000 | ¥248.84 |
| 10 | ¥211.48900 | ¥2,114.89 |
| 25 | ¥198.24520 | ¥4,956.13 |
| 50 | ¥188.78580 | ¥9,439.29 |
| 100 | ¥179.78310 | ¥17,978.31 |
| 250 | ¥168.54020 | ¥42,135.05 |
| 500 | ¥160.50772 | ¥80,253.86 |



