17-100534 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥450.41700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥284.89800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥318.89760
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥422.02600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥428.17900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥260.44880
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 19
Unit Price: ¥381.25000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥339.12800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥346.91800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥493.25600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥484.85300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥271.20600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥293.45300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥256.32900
Image for 17-100534 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100534

DigiKey Part Number
17-100534-ND
Manufacturer
Manufacturer Product Number
17-100534
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
16.40' (5.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10027Amphenol CONEC017-10027-ND¥450.41700Parametric Equivalent
17-10030Amphenol CONEC0626-1334-ND¥284.89800Parametric Equivalent
17-100564Amphenol CONEC017-100564-ND¥318.89760Parametric Equivalent
17-101194Amphenol CONEC017-101194-ND¥422.02600Parametric Equivalent
17-101224Amphenol CONEC017-101224-ND¥428.17900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥454.41100¥4,544.11
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: ¥387.38300
CABLE MOD 8P8C PLUG-PLUG 13.12'
In-Stock: 0
Unit Price: ¥422.57200