



17-100474 | |
|---|---|
DigiKey Part Number | 626-1337-ND |
Manufacturer | |
Manufacturer Product Number | 17-100474 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Length 2.343" (59.50mm) |
Manufacturer Amphenol CONEC | Color Translucent - Clear |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.2 A |
Features Circular Threaded Coupling | Voltage Rating 100V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e | Shield Material Copper Alloy |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
Termination IDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.65000 | ¥165.65 |
| 10 | ¥140.78000 | ¥1,407.80 |
| 30 | ¥130.27733 | ¥3,908.32 |
| 50 | ¥125.66600 | ¥6,283.30 |
| 100 | ¥119.67020 | ¥11,967.02 |
| 250 | ¥112.18416 | ¥28,046.04 |
| 500 | ¥106.83628 | ¥53,418.14 |



