
165X13019X | |
|---|---|
DigiKey Part Number | 626-2146-ND |
Manufacturer | |
Manufacturer Product Number | 165X13019X |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-003250E | Amphenol CONEC | 80 | 626-16-003250E-ND | ¥61.76000 | Parametric Equivalent |
| 165X11239XE | Amphenol CONEC | 2,081 | 626-1209-ND | ¥84.33000 | Parametric Equivalent |
| MHDSSK-P-9-L-K | MH Connectors | 199 | 4672-MHDSSK-P-9-L-K-ND | ¥17.41000 | Parametric Equivalent |
| MHED-DS09S-K | MH Connectors | 23 | 4672-MHED-DS09S-K-ND | ¥23.36000 | Parametric Equivalent |
| MHTRI-M-9-K | MH Connectors | 98 | 4672-MHTRI-M-9-K-ND | ¥29.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.85000 | ¥68.85 |
| 10 | ¥58.52400 | ¥585.24 |
| 25 | ¥54.85680 | ¥1,371.42 |
| 90 | ¥50.11533 | ¥4,510.38 |
| 180 | ¥47.72322 | ¥8,590.18 |
| 270 | ¥46.37796 | ¥12,522.05 |
| 540 | ¥44.16569 | ¥23,849.47 |
| 1,080 | ¥42.05985 | ¥45,424.64 |

