
165X11309XE | |
|---|---|
DigiKey Part Number | 626-1216-ND |
Manufacturer | |
Manufacturer Product Number | 165X11309XE |
Description | CONN BACKSHELL 37P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Slide Lock, Spring |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670370452 | HARTING | 20 | 09670370452-ND | ¥54.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.18000 | ¥132.18 |
| 10 | ¥112.33300 | ¥1,123.33 |
| 30 | ¥103.94933 | ¥3,118.48 |
| 60 | ¥98.98783 | ¥5,939.27 |
| 120 | ¥94.26542 | ¥11,311.85 |
| 270 | ¥89.02700 | ¥24,037.29 |
| 510 | ¥85.12498 | ¥43,413.74 |
| 1,020 | ¥81.06729 | ¥82,688.64 |





