
165X10159X | |
|---|---|
DigiKey Part Number | 626-1815-ND |
Manufacturer | |
Manufacturer Product Number | 165X10159X |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.48000 | ¥66.48 |
| 10 | ¥56.51200 | ¥565.12 |
| 25 | ¥52.97080 | ¥1,324.27 |
| 50 | ¥50.44100 | ¥2,522.05 |
| 100 | ¥48.03170 | ¥4,803.17 |
| 250 | ¥45.02592 | ¥11,256.48 |
| 500 | ¥42.87792 | ¥21,438.96 |
| 1,000 | ¥40.83326 | ¥40,833.26 |

