25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X03329A

DigiKey Part Number
626-1806-ND
Manufacturer
Manufacturer Product Number
165X03329A
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Box
Primary Material
Plastic
Part Status
Active
Material
Polybutylene Terephthalate (PBT)
Accessory Type
Two Piece Backshell
Features
Mating Screws 4-40
Number of Positions
25
Color
Black
Compatible Shell Size
B
Base Product Number
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.97000¥146.97
10¥124.92100¥1,249.21
25¥117.10080¥2,927.52
50¥111.51060¥5,575.53
100¥106.19010¥10,619.01
250¥99.54688¥24,886.72
500¥94.80040¥47,400.20
Manufacturers Standard Package