25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X02709XE

DigiKey Part Number
626-1182-ND
Manufacturer
Manufacturer Product Number
165X02709XE
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
Amphenol CONEC
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02709XAmphenol CONEC309626-1814-ND¥102.38000Parametric Equivalent
09670250334HARTING91195-5103-ND¥139.98000Parametric Equivalent
1731110062Molex41WM16651-ND¥77.03000Parametric Equivalent
5-1478763-3TE Connectivity AMP Connectors33A102029-ND¥147.76000Parametric Equivalent
6560-0106-13Encitech Connectors AB1804414-6560-0106-13-ND¥56.39000Parametric Equivalent
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.61000¥112.61
10¥95.71900¥957.19
25¥89.72440¥2,243.11
50¥85.44040¥4,272.02
100¥81.36360¥8,136.36
250¥76.27252¥19,068.13
500¥72.63558¥36,317.79
1,000¥69.17272¥69,172.72
Manufacturers Standard Package