26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
164A18189X
164A18189X

164A18189X

DigiKey Part Number
626-2215-ND
Manufacturer
Manufacturer Product Number
164A18189X
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
8.00µin (0.203µm)
Series
Ingress Protection
IP20
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.314" (7.98mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
60V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.23000¥188.23
10¥159.98300¥1,599.83
30¥148.04933¥4,441.48
60¥140.98550¥8,459.13
120¥134.26067¥16,111.28
270¥126.80170¥34,236.46
510¥121.24527¥61,835.09
Manufacturers Standard Package