
164A12059X | |
|---|---|
DigiKey Part Number | 164A12059X-ND |
Manufacturer | |
Manufacturer Product Number | 164A12059X |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.94000 | ¥148.94 |
| 10 | ¥126.59700 | ¥1,265.97 |
| 25 | ¥118.67120 | ¥2,966.78 |
| 50 | ¥113.00620 | ¥5,650.31 |
| 100 | ¥107.61330 | ¥10,761.33 |
| 250 | ¥100.88236 | ¥25,220.59 |
| 500 | ¥96.07288 | ¥48,036.44 |




