78 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78 Position D-Sub, High Density Plug, Male Pins Connector
163A18219X
163A18219X

163A18219X

DigiKey Part Number
626-2097-ND
Manufacturer
Manufacturer Product Number
163A18219X
Description
CONN D-SUB HD PLG 78POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
163A18219X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
8.00µin (0.203µm)
Series
Ingress Protection
IP20
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.314" (7.98mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
60V
Number of Rows
4
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.22000¥350.22
20¥283.48300¥5,669.66
40¥269.95975¥10,798.39
60¥262.35217¥15,741.13
100¥253.07410¥25,307.41
260¥236.59681¥61,515.17
Manufacturers Standard Package