
163A16989X | |
|---|---|
DigiKey Part Number | 163A16989X-ND |
Manufacturer | |
Manufacturer Product Number | 163A16989X |
Description | CONN D-SUB HD PLUG 78P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.44000 | ¥246.44 |
| 10 | ¥209.45600 | ¥2,094.56 |
| 25 | ¥196.34680 | ¥4,908.67 |
| 50 | ¥186.97740 | ¥9,348.87 |
| 100 | ¥178.05920 | ¥17,805.92 |
| 250 | ¥166.92416 | ¥41,731.04 |
| 500 | ¥158.96966 | ¥79,484.83 |



