




163A13729X | |
|---|---|
DigiKey Part Number | 626-1797-ND |
Manufacturer | |
Manufacturer Product Number | 163A13729X |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 10 | ¥61.38800 | ¥613.88 |
| 25 | ¥57.54280 | ¥1,438.57 |
| 50 | ¥54.79540 | ¥2,739.77 |
| 100 | ¥52.17950 | ¥5,217.95 |
| 250 | ¥48.91372 | ¥12,228.43 |
| 500 | ¥46.58076 | ¥23,290.38 |
| 1,000 | ¥44.35976 | ¥44,359.76 |



