
163A13089X | |
|---|---|
DigiKey Part Number | 163A13089X-ND |
Manufacturer | |
Manufacturer Product Number | 163A13089X |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.68000 | ¥194.68 |
| 10 | ¥165.41600 | ¥1,654.16 |
| 30 | ¥153.07767 | ¥4,592.33 |
| 60 | ¥145.77383 | ¥8,746.43 |
| 120 | ¥138.82083 | ¥16,658.50 |
| 270 | ¥131.10915 | ¥35,399.47 |
| 510 | ¥125.36341 | ¥63,935.34 |



