
16-001850E | |
|---|---|
DigiKey Part Number | 626-1722-ND |
Manufacturer | |
Manufacturer Product Number | 16-001850E |
Description | CONN BACKSHELL 50P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Snap Lock |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.97000 | ¥111.97 |
| 10 | ¥95.18700 | ¥951.87 |
| 25 | ¥89.22240 | ¥2,230.56 |
| 50 | ¥84.96220 | ¥4,248.11 |
| 100 | ¥80.90750 | ¥8,090.75 |
| 250 | ¥75.84472 | ¥18,961.18 |
| 500 | ¥72.22814 | ¥36,114.07 |
| 1,000 | ¥68.78519 | ¥68,785.19 |



