
16-001820E | |
|---|---|
DigiKey Part Number | 626-1719-ND |
Manufacturer | |
Manufacturer Product Number | 16-001820E |
Description | CONN BACKSHELL 15P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Snap Lock |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.69000 | ¥100.69 |
| 10 | ¥85.53800 | ¥855.38 |
| 25 | ¥80.17360 | ¥2,004.34 |
| 50 | ¥76.34720 | ¥3,817.36 |
| 100 | ¥72.70280 | ¥7,270.28 |
| 250 | ¥68.15352 | ¥17,038.38 |
| 500 | ¥64.90362 | ¥32,451.81 |
| 1,000 | ¥61.80946 | ¥61,809.46 |



