
16-001810E | |
|---|---|
DigiKey Part Number | 626-1718-ND |
Manufacturer | |
Manufacturer Product Number | 16-001810E |
Description | CONN BACKSHELL 9P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Snap Lock |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.48000 | ¥94.48 |
| 10 | ¥80.29800 | ¥802.98 |
| 25 | ¥75.26440 | ¥1,881.61 |
| 50 | ¥71.67060 | ¥3,583.53 |
| 100 | ¥68.25010 | ¥6,825.01 |
| 250 | ¥63.97860 | ¥15,994.65 |
| 500 | ¥60.92784 | ¥30,463.92 |
| 1,000 | ¥58.02324 | ¥58,023.24 |





