
15-007643 | |
|---|---|
DigiKey Part Number | 626-15-007643-ND |
Manufacturer | |
Manufacturer Product Number | 15-007643 |
Description | 15 POS MALE HD SLIM CON D SUB RI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 2 (DA, A) | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-007613 | Amphenol CONEC | 0 | 626-15-007613-ND | ¥329.85033 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥354.30367 | ¥10,629.11 |


