



15-006553 | |
|---|---|
DigiKey Part Number | 626-1852-ND |
Manufacturer | |
Manufacturer Product Number | 15-006553 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.232" (5.89mm) |
Number of Positions | Features Board Lock, Gasket, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.80000 | ¥373.80 |
| 10 | ¥317.71700 | ¥3,177.17 |
| 30 | ¥294.02600 | ¥8,820.78 |
| 50 | ¥283.62440 | ¥14,181.22 |
| 100 | ¥270.09890 | ¥27,009.89 |
| 250 | ¥253.21240 | ¥63,303.10 |




