26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
15-002253
15-002253

15-002253

DigiKey Part Number
626-1459-ND
Manufacturer
Manufacturer Product Number
15-002253
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.220" (5.60mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
60V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Base Product Number
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥406.72000¥406.72
10¥345.66900¥3,456.69
25¥324.03480¥8,100.87
50¥308.58000¥15,429.00
100¥293.86520¥29,386.52
250¥275.49440¥68,873.60
Manufacturers Standard Package