Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA-4MS-9MS-00

DigiKey Part Number
2317-TMA-4MS-9MS-00-ND
Manufacturer
Manufacturer Product Number
TMA-4MS-9MS-00
Description
COAX ADAPT 2.4MM TO 2.92MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Plug
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
40 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥619.51000¥619.51
10¥526.60000¥5,266.00
25¥493.64920¥12,341.23
50¥470.11300¥23,505.65
100¥447.70200¥44,770.20
Manufacturers Standard Package