


CS-DSDHD15MM0-015 | |
|---|---|
DigiKey Part Number | CS-DSDHD15MM0-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MM0-015 |
Description | CABLE ASSY HD15 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.51000 | ¥205.51 |
| 10 | ¥174.69500 | ¥1,746.95 |
| 25 | ¥163.75240 | ¥4,093.81 |
| 50 | ¥155.94080 | ¥7,797.04 |
| 100 | ¥148.50270 | ¥14,850.27 |
| 250 | ¥139.21480 | ¥34,803.70 |
| 500 | ¥132.57814 | ¥66,289.07 |






