



ACPR-YEL | |
|---|---|
DigiKey Part Number | 889-1835-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-YEL |
Description | CONN PLUG RCA YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phono (RCA) Plug | Body Color Gold, Yellow |
Gender Male | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Signal Lines Mono | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥36.31400 | ¥363.14 |
| 25 | ¥34.03920 | ¥850.98 |
| 50 | ¥32.41340 | ¥1,620.67 |
| 100 | ¥30.86610 | ¥3,086.61 |
| 300 | ¥28.56373 | ¥8,569.12 |
| 500 | ¥27.55282 | ¥13,776.41 |
| 1,000 | ¥26.23888 | ¥26,238.88 |
| 2,500 | ¥24.59788 | ¥61,494.70 |



