



ACPR-WHT | |
|---|---|
DigiKey Part Number | 889-1834-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-WHT |
Description | CONN PLUG RCA WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phono (RCA) Plug | Body Color Gold, White |
Gender Male | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Signal Lines Mono | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥41.59700 | ¥415.97 |
| 25 | ¥38.99000 | ¥974.75 |
| 50 | ¥37.12620 | ¥1,856.31 |
| 100 | ¥35.35320 | ¥3,535.32 |
| 300 | ¥32.71677 | ¥9,815.03 |
| 500 | ¥31.55918 | ¥15,779.59 |
| 1,000 | ¥30.05416 | ¥30,054.16 |
| 2,500 | ¥28.17473 | ¥70,436.82 |


