
ACJS-MVS-5 | |
|---|---|
DigiKey Part Number | 889-ACJS-MVS-5-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MVS-5 |
Description | 1/4" PHONE STEREO VERTICAL SLD S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.394" (10.00mm) |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.61700 | ¥86.17 |
| 25 | ¥8.07160 | ¥201.79 |
| 50 | ¥7.68620 | ¥384.31 |
| 100 | ¥7.31890 | ¥731.89 |
| 300 | ¥6.77230 | ¥2,031.69 |
| 500 | ¥6.53248 | ¥3,266.24 |
| 1,000 | ¥6.22061 | ¥6,220.61 |
| 2,500 | ¥5.83118 | ¥14,577.95 |










