3.50mm (0.141", 1/8", Mini Plug) - Headphone, 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJS-MVD985-5

DigiKey Part Number
889-ACJS-MVD985-5-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJS-MVD985-5
Description
DUAL 3.5MM/1/4" TRS VERT PCB SCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone, 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Shielding
Unshielded
Series
Features
Mounting Hardware, Thread Lock
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Voltage - Rated
34V
Connector Type
Phone Jack, Dual
Current Rating (Amps)
10 A
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver, Black
Industry Recognized Mating Diameter
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions/Contacts
3 Conductors, 5 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Panel Mount, Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥34.97400¥349.74
25¥32.78240¥819.56
50¥31.21600¥1,560.80
100¥29.72480¥2,972.48
300¥27.50793¥8,252.38
500¥26.53428¥13,267.14
1,000¥25.26873¥25,268.73
2,500¥23.68851¥59,221.28
Manufacturers Standard Package