
ACJS-MV-5 | |
|---|---|
DigiKey Part Number | 889-ACJS-MV-5-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MV-5 |
Description | 1/4" PHONE STEREO VERTICAL PCB S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.374" (9.50mm) |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥12.23100 | ¥122.31 |
| 25 | ¥11.46240 | ¥286.56 |
| 50 | ¥10.91480 | ¥545.74 |
| 100 | ¥10.39290 | ¥1,039.29 |
| 300 | ¥9.61717 | ¥2,885.15 |
| 500 | ¥9.27662 | ¥4,638.31 |
| 1,000 | ¥8.83376 | ¥8,833.76 |
| 2,500 | ¥8.28094 | ¥20,702.35 |


