
ACJS-MHS | |
|---|---|
DigiKey Part Number | 889-ACJS-MHS-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MHS |
Description | 1/4" PHONE STEREO MET NUT SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.76100 | ¥147.61 |
| 25 | ¥13.83680 | ¥345.92 |
| 50 | ¥13.17540 | ¥658.77 |
| 100 | ¥12.54520 | ¥1,254.52 |
| 300 | ¥11.60880 | ¥3,482.64 |
| 500 | ¥11.19756 | ¥5,598.78 |
| 1,000 | ¥10.66326 | ¥10,663.26 |
| 2,500 | ¥9.99597 | ¥24,989.92 |






