
ACJR-SRD | |
|---|---|
DigiKey Part Number | 889-ACJR-SRD-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJR-SRD |
Description | RCA SERIES FEMALE CABLE SAT/RD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Insulation Color White |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Mono | Body Material Zinc Alloy |
Industry Recognized Mating Diameter | Body Color Gold, Red |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Plastic |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥40.90300 | ¥409.03 |
| 25 | ¥38.34320 | ¥958.58 |
| 50 | ¥36.51040 | ¥1,825.52 |
| 100 | ¥34.76710 | ¥3,476.71 |
| 250 | ¥32.59008 | ¥8,147.52 |
| 500 | ¥31.03548 | ¥15,517.74 |
| 1,000 | ¥29.55515 | ¥29,555.15 |
| 2,500 | ¥27.70707 | ¥69,267.68 |




