
PL04553FH0000G | |
|---|---|
DigiKey Part Number | 1818-PL04553FH0000G-ND |
Manufacturer | |
Manufacturer Product Number | PL04553FH0000G |
Description | 4P , PITCH 5.08 , 180D FLANGE TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-4mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Wire Strip Length 11mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.543" (13.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.14700 | ¥91.47 |
| 25 | ¥7.96240 | ¥199.06 |
| 50 | ¥7.19480 | ¥359.74 |
| 100 | ¥6.53910 | ¥653.91 |
| 250 | ¥5.83960 | ¥1,459.90 |
| 500 | ¥5.42330 | ¥2,711.65 |
| 1,000 | ¥5.09018 | ¥5,090.18 |
| 5,000 | ¥4.56406 | ¥22,820.30 |





