
AMT0440051DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0440051DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440051DB0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M4 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 5 | ¥2.84400 | ¥14.22 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.40480 | ¥60.12 |
| 50 | ¥2.24780 | ¥112.39 |
| 100 | ¥2.10800 | ¥210.80 |
| 250 | ¥1.94476 | ¥486.19 |
| 500 | ¥1.83694 | ¥918.47 |
| 1,000 | ¥1.74042 | ¥1,740.42 |




