General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL2C20SCLD02400G

DigiKey Part Number
1818-AL2C20SCLD02400G-ND
Manufacturer
Manufacturer Product Number
AL2C20SCLD02400G
Description
RELAY GEN PURPOSE DPDT 20A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
18 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 50°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
20 A
Approval Agency
cURus, UL
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
5540VA, 560W
Coil Resistance
650 Ohms
Coil Current
36.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.58000¥62.58
10¥55.77600¥557.76
25¥53.26600¥1,331.65
50¥51.44120¥2,572.06
100¥49.67670¥4,967.67
250¥47.43468¥11,858.67
500¥45.80474¥22,902.37
1,000¥44.22993¥44,229.93
Manufacturers Standard Package