
DB3-063P | |
|---|---|
DigiKey Part Number | 1178-DB3-063P-ND |
Manufacturer | |
Manufacturer Product Number | DB3-063P |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 21 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Flange |
Connector Usage Daughtercard | Contact Finish Tin |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions 63 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7 | ¥2,052.53714 | ¥14,367.76 |

