L01-6370 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Talema Group LLC
In Stock: 32
Unit Price: ¥500.41000
Datasheet
Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

L01-6370

DigiKey Part Number
TE2262-ND
Manufacturer
Manufacturer Product Number
L01-6370
Description
PWR XFMR TOROIDAL 35VA TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 5A, Series 2.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L01-6370 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Amgis, LLC
Center Tap
No
Series
Power - Max
35VA
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Toroidal
Size / Dimension
72.00mm L x 72.00mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
37.50mm
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 5A, Series 2.5A
Weight
1.3 lbs (589.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70070KTalema Group LLC321295-1080-ND¥500.41000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.10000¥328.10
12¥292.74500¥3,512.94
36¥278.20167¥10,015.26
60¥271.66167¥16,299.70
108¥264.30843¥28,545.31
252¥254.03179¥64,016.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.