
CT1040 | |
|---|---|
DigiKey Part Number | 419-CT1040-ND |
Manufacturer | |
Manufacturer Product Number | CT1040 |
Description | CURR SENSE XFMR 40A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 A Current Sense Transformer 50/60Hz 49.3Ohm Through Hole |
Datasheet | Datasheet |
Category | Current Ratio 1000:1 |
Manufacturer Amgis, LLC | DC Resistance (DCR) 49.3Ohm |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 1.374" L x 0.563" W (34.90mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 1.374" (34.90mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.106 lb (48.08 g) |
Current Rating (Amps) 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.07000 | ¥77.07 |
| 10 | ¥69.52000 | ¥695.20 |
| 25 | ¥66.69720 | ¥1,667.43 |
| 50 | ¥64.62360 | ¥3,231.18 |
| 100 | ¥62.60500 | ¥6,260.50 |
| 250 | ¥60.01956 | ¥15,004.89 |
| 500 | ¥58.12658 | ¥29,063.29 |
| 1,000 | ¥56.28649 | ¥56,286.49 |



