
CT1005 | |
|---|---|
DigiKey Part Number | 419-CT1005-ND |
Manufacturer | |
Manufacturer Product Number | CT1005 |
Description | CURR SENSE XFMR 5A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole |
Datasheet | Datasheet |
Category | Current Ratio 1000:1 |
Manufacturer Amgis, LLC | DC Resistance (DCR) 41.8Ohm |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.937" L x 0.438" W (23.80mm x 11.12mm) |
Part Status Active | Height - Seated (Max) 0.937" (23.80mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.037 lb (16.78 g) |
Current Rating (Amps) 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.11000 | ¥55.11 |
| 10 | ¥49.74800 | ¥497.48 |
| 25 | ¥47.73840 | ¥1,193.46 |
| 50 | ¥46.26400 | ¥2,313.20 |
| 100 | ¥44.82760 | ¥4,482.76 |
| 300 | ¥42.62653 | ¥12,787.96 |
| 500 | ¥41.63570 | ¥20,817.85 |
| 1,000 | ¥40.32324 | ¥40,323.24 |


