Terminal Block Connector Position 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector Position 12 AWG
TCB-K
TCB-K

TCB-K

DigiKey Part Number
288-1411-ND
Manufacturer
Manufacturer Product Number
TCB-K
Description
CONN TERM BLK 12 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
10.7mm
Manufacturer
American Electrical Inc.
Termination Style
Screw
Series
Wire Gauge or Range - AWG
12 AWG
Packaging
Box
Features
Thermocouple
Part Status
Active
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥686.86000¥686.86
10¥507.33100¥5,073.31
25¥462.97680¥11,574.42
50¥437.29280¥21,864.64
100¥417.10420¥41,710.42
Manufacturers Standard Package