Terminal Block Connector Position 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector Position 12 AWG
TCB-J
TCB-J

TCB-J

DigiKey Part Number
288-1410-ND
Manufacturer
Manufacturer Product Number
TCB-J
Description
CONN TERM BLK 12 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector Position 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
10.7mm
Manufacturer
American Electrical Inc.
Termination Style
Screw
Series
Wire Gauge or Range - AWG
12 AWG
Packaging
Box
Features
Thermocouple
Part Status
Active
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥681.31000¥681.31
10¥503.10500¥5,031.05
25¥459.06240¥11,476.56
50¥433.55060¥21,677.53
100¥413.49080¥41,349.08
Manufacturers Standard Package