Brown Wire Ferrule Connector T 26-28 AWG Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown Wire Ferrule Connector T 26-28 AWG Single Wire

1163014

DigiKey Part Number
288-1656-ND
Manufacturer
Manufacturer Product Number
1163014
Description
CONN FERRULE T TYPE 26-28AWG BRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector T 26-28 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
26-28 AWG
Packaging
Bag
Length - Overall
10.50mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Brown
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,744
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.35600¥13.56
25¥1.27040¥31.76
50¥1.20900¥60.45
100¥1.15120¥115.12
250¥1.07872¥269.68
500¥1.02714¥513.57
1,000¥0.97801¥978.01
2,500¥0.91674¥2,291.85
Manufacturers Standard Package