Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11183100

DigiKey Part Number
11183100-ND
Manufacturer
Manufacturer Product Number
11183100
Description
CONN FERRULE T TYPE 8AWG BROWN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector T 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
8 AWG (10.00mm²)
Packaging
Bag
Length - Overall
27.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Brown
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥2.82590¥282.59