Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 408 7130317 218400 784-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU200P-2SBVF784I

DigiKey Part Number
122-XCSU200P-2SBVF784I-ND
Manufacturer
Manufacturer Product Number
XCSU200P-2SBVF784I
Description
IC FPGA 408 I/O 784-BGA/FCBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 408 7130317 218400 784-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
408
Mfr
Voltage - Supply
0.825V ~ 0.876V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
218400
Supplier Device Package
784-FCBGA (23x23)
Total RAM Bits
7130317
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,865.07000¥4,865.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.