Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 5347738 170100 484-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU15P-2SBVB484I

DigiKey Part Number
122-XCAU15P-2SBVB484I-ND
Manufacturer
Manufacturer Product Number
XCAU15P-2SBVB484I
Description
IC FPGA ARTIXUP 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 5347738 170100 484-BFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCAU15P-2SBVB484I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5347738
Mfr
Number of I/O
204
Series
Voltage - Supply
0.825V ~ 0.876V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
9720
Supplier Device Package
484-FCBGA (19x19)
Number of Logic Elements/Cells
170100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,601.74000¥2,601.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.