XC3000A/L Field Programmable Gate Array (FPGA) IC 70 46064 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3064A-7PC84C

DigiKey Part Number
122-1029-ND
Manufacturer
Manufacturer Product Number
XC3064A-7PC84C
Description
IC FPGA 70 I/O 84PLCC
Customer Reference
Detailed Description
XC3000A/L Field Programmable Gate Array (FPGA) IC 70 46064 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
70
Mfr
Number of Gates
4500
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
224
Supplier Device Package
84-PLCC (29.31x29.31)
Total RAM Bits
46064
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.