In System Programmable Configuration PROM for FPGAs 2Mb 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC18V02PC44C0936

DigiKey Part Number
XC18V02PC44C0936-ND
Manufacturer
Manufacturer Product Number
XC18V02PC44C0936
Description
IC PROM SERIAL CONFIG 2M 44-PLCC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 2Mb 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
AMD
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
44-LCC (J-Lead)
DigiKey Programmable
Not Verified
Supplier Device Package
44-PLCC (16.59x16.59)
Programmable Type
In System Programmable
Base Product Number
Memory Size
2Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.